- RS Stock No.:
- 134-6695
- Mfr. Part No.:
- XHP50B-00-0000-0D0HH40E5
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 134-6695
- Mfr. Part No.:
- XHP50B-00-0000-0D0HH40E5
- Brand:
- Cree LED
Technical Reference
Legislation and Compliance
Product Details
Cree XLamp XHP50B Series LEDs
The XLamp XHP50B series from Cree Inc are extreme high power white LEDs. Their SC5 Technology™ platform doubles the light output to enable a reduction in system costs. The XLamp XHP50B LEDs offer a high lumen density from a compact package of just 5 x 5 mm with a domed lens. When run at 3000 mA (max drive current) the XLamp XHP50B LED produces twice the amount of light and has unparalleled lumen density.
Features of the XLamp XHP50B LEDs
Surface mounted
Domed lens
5 x 5 x 3.50 mm
6V or 12V by PCB layout
CRI: 70, 80 or 90
Wide viewing angle: 120°
Domed lens
5 x 5 x 3.50 mm
6V or 12V by PCB layout
CRI: 70, 80 or 90
Wide viewing angle: 120°
Visible Light LEDs, Cree Inc
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 5050 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 12.4 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 1073 lm |
Lens Shape | Dome |
Series | XLamp XHP50.2 |
Colour Temperature | 4000K |
Dimensions | 5 x 5 x 3.5mm |
Forward Current | 3000mA |