ROHM2.1 V Yellow LED 1006 (0402) SMD, SML-P12Y2TT86R

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-2895
Mfr. Part No.:
SML-P12Y2TT86R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Yellow

Package Type

1006 (0402)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

50 mcd

Number of Pins

2

Lens Shape

Rectangular

Dominant Wavelength

583 nm

Lens Colour

Clear

Forward Current

20mA

Dimensions

1 x 0.6 x 0.2mm