ROHM2 V Orange LED 1608 (0603) SMD, SML-D15DWT86

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-2878
Mfr. Part No.:
SML-D15DWT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Orange

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

224 mcd

Number of Pins

2

Lens Shape

Rectangular

Dominant Wavelength

607 nm

Dimensions

1.6 x 0.8 x 0.55mm

Forward Current

20mA

Lens Finish

Milky White

COO (Country of Origin):
JP