ROHM2.9 V White LED 3412 (1305) SMD, SML813WBC8W1
- RS Stock No.:
- 133-2863
- Mfr. Part No.:
- SML813WBC8W1
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-2863
- Mfr. Part No.:
- SML813WBC8W1
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | White | |
| Package Type | 3412 (1305) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9 V | |
| Luminous Intensity | 45 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Forward Current | 5mA | |
| Dimensions | 3.4 x 1.25 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours White | ||
Package Type 3412 (1305) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Luminous Intensity 45 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Forward Current 5mA | ||
Dimensions 3.4 x 1.25 x 1.1mm | ||
- COO (Country of Origin):
- JP
ROHM Chip LED SML-81 Series LEDs
The SML-81 series of LEDs are rectangular 1305 package ChipLEDs from ROHM Semiconductor. These flat top LED devices are also reverse mount type.
Package size: 3.4 x 1.25 x 1.1mm
Visible Light LEDs, ROHM Semiconductor
