ROHM2.2 V Yellow-Green LED 1513 (0605) SMD, SML-522MY8WT86

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-2861
Mfr. Part No.:
SML-522MY8WT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Yellow-Green

Package Type

1513 (0605)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

40 mcd

Number of Pins

4

Lens Shape

Rectangular

Dominant Wavelength

575 nm

Forward Current

20mA

Lens Finish

Milky White

Dimensions

1.3 x 1.5 x 0.6mm

COO (Country of Origin):
JP