Lite-On2.4 V Yellow LED PLCC 2 SMD, LTST-M140KSKT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
127-8435
Mfr. Part No.:
LTST-M140KSKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Yellow

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

450 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1.35 lm

Lens Shape

Rectangular

Dominant Wavelength

594.5 nm

Dimensions

3 x 1.4 x 1.2mm

Forward Current

80mA

Lens Colour

Clear

Lens Finish

Clear

COO (Country of Origin):
CN