Lite-On2.6 V RGB LED PLCC 4 SMD, LTSN-H213EGBW
- RS Stock No.:
- 127-8409
- Mfr. Part No.:
- LTSN-H213EGBW
- Brand:
- Lite-On
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-8409
- Mfr. Part No.:
- LTSN-H213EGBW
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | RGB | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 355 (Red) mcd, 560 (Green) mcd, 71 (Blue) mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 110 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 624 / 525 / 470 nm | |
| Lens Finish | Diffused | |
| Dimensions | 2.1 x 1.9 x 1mm | |
| Forward Current | 80mA | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours RGB | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 355 (Red) mcd, 560 (Green) mcd, 71 (Blue) mcd | ||
Number of Pins 4 | ||
Viewing Angle 110 ° | ||
Lens Shape Round | ||
Dominant Wavelength 624 / 525 / 470 nm | ||
Lens Finish Diffused | ||
Dimensions 2.1 x 1.9 x 1mm | ||
Forward Current 80mA | ||
- COO (Country of Origin):
- CN
