Lite-On2.1 V Red LED 5mm LTL-4213
- RS Stock No.:
- 127-8398
- Mfr. Part No.:
- LTL-4213
- Brand:
- Lite-On
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-8398
- Mfr. Part No.:
- LTL-4213
- Brand:
- Lite-On
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Forward Voltage | 2.1 V | |
| Dominant Wavelength | 697 nm | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Forward Voltage 2.1 V | ||
Dominant Wavelength 697 nm | ||
- COO (Country of Origin):
- TH
