- RS Stock No.:
- 126-3167
- Mfr. Part No.:
- GD CS8PM1.14-UOVJ-W4-1-350-R18
- Brand:
- ams OSRAM
205 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.332
(exc. VAT)
£1.598
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £1.332 | £6.66 |
50 - 120 | £0.836 | £4.18 |
125 - 245 | £0.756 | £3.78 |
250 - 495 | £0.668 | £3.34 |
500 + | £0.636 | £3.18 |
*price indicative |
- RS Stock No.:
- 126-3167
- Mfr. Part No.:
- GD CS8PM1.14-UOVJ-W4-1-350-R18
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM OSLON SSL 80 Series LEDs - Single Colour
The OSLON SSL 80 series of high power LEDs from OSRAM Opto Semiconductors offers excellent optical and thermal performance with a focused radiation pattern (80°) optimised for use with lenses and reflectors; it can also be used for direct lighting without secondary optics. The OSLON SSL 80 series of SMT LEDs offers long lifetimes and high reliability. Ideal applications for the OSLON SSL 80 series are spotlights or residential retrofits and fixtures, accent lighting, decorative and entertainment lighting and marker lights (e.g. stairways or exits).
Features of the OSLON SSL 80 LEDs:
Variety of colours
1W high power LED
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
OSLON SSL 80 can be driven at up to 1000mA
Low thermal resistance of 7K/W ensures cool running
Part 866-1221 is designed for horticulture applications
Variety of colours
1W high power LED
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
OSLON SSL 80 can be driven at up to 1000mA
Low thermal resistance of 7K/W ensures cool running
Part 866-1221 is designed for horticulture applications
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.85 V |
Radiant Flux | 690mW |
Number of Pins | 2 |
Viewing Angle | 80 ° |
Lens Shape | Dome |
Dominant Wavelength | 451 nm |
Series | OSLON SSL 150 |
Forward Current | 1000mA |
Dimensions | 3 x 3 x 2.21mm |