Kingbright2 V, 3.3 V RGB LED 1608 (0603) KPHF-1608RBGC-11-GX
- RS Stock No.:
- 125-4488
- Mfr. Part No.:
- KPHF-1608RBGC-11-GX
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-4488
- Mfr. Part No.:
- KPHF-1608RBGC-11-GX
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | RGB | |
| Package Type | 1608 (0603) | |
| Forward Voltage | 2 V, 3.3 V | |
| Dominant Wavelength | 525 / 465 / 621 nm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours RGB | ||
Package Type 1608 (0603) | ||
Forward Voltage 2 V, 3.3 V | ||
Dominant Wavelength 525 / 465 / 621 nm | ||
- COO (Country of Origin):
- CN
