Lumileds3.3 V White LED 3014 SMD, LUXEON 3014 L130-2280001400001
- RS Stock No.:
- 123-7550
- Mfr. Part No.:
- L130-2280001400001
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7550
- Mfr. Part No.:
- L130-2280001400001
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 3014 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Number of Pins | 2 | |
| Viewing Angle | 116 ° | |
| Luminous Flux | 21 lm | |
| Lens Shape | Rectangular | |
| Forward Current | 120mA | |
| Colour Temperature | 4000K | |
| Lens Finish | Diffused | |
| Dimensions | 3.2 x 1.4 x 0.75mm | |
| Series | LUXEON 3014 | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 3014 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Number of Pins 2 | ||
Viewing Angle 116 ° | ||
Luminous Flux 21 lm | ||
Lens Shape Rectangular | ||
Forward Current 120mA | ||
Colour Temperature 4000K | ||
Lens Finish Diffused | ||
Dimensions 3.2 x 1.4 x 0.75mm | ||
Series LUXEON 3014 | ||
- COO (Country of Origin):
- MY
