Lumileds3.35 V White LED 3020 (1208) SMD, LUXEON 3020 L130-5070002011001
- RS Stock No.:
- 123-7549
- Mfr. Part No.:
- L130-5070002011001
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7549
- Mfr. Part No.:
- L130-5070002011001
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 3020 (1208) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.35 V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Luminous Flux | 56 lm | |
| Lens Shape | Rectangular | |
| Lens Finish | Diffused | |
| Forward Current | 240mA | |
| Colour Temperature | 5000K | |
| Dimensions | 3 x 2 x 0.52mm | |
| Series | LUXEON 3020 | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 3020 (1208) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.35 V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Luminous Flux 56 lm | ||
Lens Shape Rectangular | ||
Lens Finish Diffused | ||
Forward Current 240mA | ||
Colour Temperature 5000K | ||
Dimensions 3 x 2 x 0.52mm | ||
Series LUXEON 3020 | ||
