Cree LED3.1 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-01-0000-00LE3

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-4668
Mfr. Part No.:
XPGBWT-01-0000-00LE3
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

180 (Minimum) lm

Lens Shape

Dome

Series

XLamp XP-G2

Lens Colour

Clear

Colour Temperature

5000K

Dimensions

3.45 x 3.45 x 2.26mm

Forward Current

1500mA