Cree LED3.1 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-01-0000-00JE7
- RS Stock No.:
- 122-4665
- Mfr. Part No.:
- XPGBWT-01-0000-00JE7
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-4665
- Mfr. Part No.:
- XPGBWT-01-0000-00JE7
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 163 (Minimum) lm | |
| Lens Shape | Dome | |
| Colour Temperature | 3000K | |
| Series | XLamp XP-G2 | |
| Dimensions | 3.45 x 3.45 x 2.26mm | |
| Forward Current | 1500mA | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 163 (Minimum) lm | ||
Lens Shape Dome | ||
Colour Temperature 3000K | ||
Series XLamp XP-G2 | ||
Dimensions 3.45 x 3.45 x 2.26mm | ||
Forward Current 1500mA | ||
Lens Colour Clear | ||
