- RS Stock No.:
- 103-4290
- Mfr. Part No.:
- XQAAWT-02-0000-00000H3E5
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 103-4290
- Mfr. Part No.:
- XQAAWT-02-0000-00000H3E5
- Brand:
- Cree
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp XQ-A Series LEDs
The XLamp XQ-A LEDs from Cree form part of their XQ family. The XQ-A LEDs are mid-power devices in an SMD ceramic package. They provide a cost-effective option within the XQ family.
This compact package is the same for all XQ LEDs. XQ-A LEDs enable you to expand your portfolio of products, without having to redesign for different LED packages.
Available in a range of colour options, including white, the XQ-A LEDs offer a wide spread of light and a uniform appearance. Therefore they are ideal for a wide variety of applications, for example directional lighting, architectural lighting and vehicle lighting.
This compact package is the same for all XQ LEDs. XQ-A LEDs enable you to expand your portfolio of products, without having to redesign for different LED packages.
Available in a range of colour options, including white, the XQ-A LEDs offer a wide spread of light and a uniform appearance. Therefore they are ideal for a wide variety of applications, for example directional lighting, architectural lighting and vehicle lighting.
Features and Benefits
Mid-power LED
Ceramic package
Footprint: 1.6 x 1.6 mm
Wide viewing angle
Mid-power LED
Ceramic package
Footprint: 1.6 x 1.6 mm
Wide viewing angle
Visible Light LEDs, Cree Inc
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 1616 (0606) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Radiant Flux | 1000mW |
Number of Pins | 2 |
Viewing Angle | 100 ° |
Luminous Flux | 45.7 lm |
Lens Shape | Dome |
Colour Temperature | 4000K |
Lens Colour | Clear |
Forward Current | 300mA |
Dimensions | 1.6 x 1.6 x 1.6mm |
Series | XLamp XQ-A |