Cree LED3.3 V White LED 1616 (0606) SMD, XLamp XQ-A XQAAWT-02-0000-00000H2E7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
103-4289
Mfr. Part No.:
XQAAWT-02-0000-00000H2E7
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

1616 (0606)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Radiant Flux

1000mW

Number of Pins

2

Viewing Angle

100 °

Luminous Flux

39.8 lm

Lens Shape

Dome

Forward Current

300mA

Series

XLamp XQ-A

Lens Colour

Clear

Colour Temperature

3000K

Dimensions

1.6 x 1.6 x 1.6mm

COO (Country of Origin):
CN