Everlight3 V Yellow LED 5mm Through Hole, HLMP-3850A
- RS Stock No.:
- 590-531
- Mfr. Part No.:
- HLMP-3850A
- Brand:
- Everlight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 590-531
- Mfr. Part No.:
- HLMP-3850A
- Brand:
- Everlight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Everlight | |
| LED Colours | Yellow | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Luminous Intensity | 150 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 24 ° | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand Everlight | ||
LED Colours Yellow | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 150 mcd | ||
Number of Pins 2 | ||
Viewing Angle 24 ° | ||
Lens Shape Round | ||