Bulk discount available
Subtotal (1 pack of 50 units)*
£2.40
(exc. VAT)
£2.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4,650 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.048 | £2.40 |
| 500 - 1200 | £0.04 | £2.00 |
| 1250 - 4950 | £0.03 | £1.50 |
| 5000 - 24950 | £0.028 | £1.40 |
| 25000 + | £0.027 | £1.35 |
*price indicative
- RS Stock No.:
- 588-784
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Peak Wavelength | 632nm | |
| Product Type | IR LED | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS 999 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Peak Wavelength 632nm | ||
Product Type IR LED | ||
Mount Type Through Hole | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Lens Shape Round | ||
Standards/Approvals RoHS 999 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro 5mm Super Bright Red Round LED with Flange features a red diffused lens and is designed for applications requiring high brightness. It is commonly used in telephones, computers, circuit boards, status indicators, and various commercial applications, providing reliable and efficient illumination.
Low power consumption
General purpose leads
High efficiency
Reliable and robust
Compliance with EU REACH
Product itself will remain RoHS compliant
Related links
- RS PRO 632 nm IR LED Through Hole package
- RS PRO 610 nm IR LED Through Hole package
- RS PRO 520 nm IR LED Through Hole package
- RS PRO 660 nm IR LED Through Hole package
- RS PRO 470 nm IR LED Through Hole package
- ILI-IO01-85SL-SC201. Intelligent LED Solutions ILS OSLONeye 850 nm IR LED Through Hole package
- ILU-IW01-94SL-SC201-W2+SLENS. Intelligent LED Solutions ILS Micro Eye 940 nm IR LED Through Hole package
- ILU-IW01-94SL-SC201-W2+MLENS. Intelligent LED Solutions ILS Micro Eye 940 nm IR LED Through Hole package
