Bulk discount available
Subtotal (1 pack of 50 units)*
£4.05
(exc. VAT)
£4.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5,000 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.081 | £4.05 |
| 500 - 2450 | £0.065 | £3.25 |
| 2500 - 4950 | £0.05 | £2.50 |
| 5000 + | £0.044 | £2.20 |
*price indicative
- RS Stock No.:
- 588-783
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | IR LED | |
| Peak Wavelength | 610nm | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 30° | |
| Number of LEDs | 1 | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS 999 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type IR LED | ||
Peak Wavelength 610nm | ||
Mount Type Through Hole | ||
Angle of Half Intensity 30° | ||
Number of LEDs 1 | ||
Lens Shape Round | ||
Standards/Approvals RoHS 999 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro 3mm Orange Round LED with Flange features a water-clear lens and is designed for applications requiring high brightness. It is commonly used in telephones, computers, circuit boards, status indicators, and various commercial applications, ensuring reliable and efficient illumination.
Low power consumption
General purpose leads
High efficiency
Reliable and robust
Compliance with EU REACH
Product itself will remain RoHS compliant
Related links
- RS PRO 610 nm IR LED Through Hole package
- RS PRO 592 nm IR LED Through Hole package
- RS PRO 520 nm IR LED Through Hole package
- RS PRO 500 nm IR LED Through Hole package
- RS PRO 660 nm IR LED Through Hole package
- RS PRO 470 nm IR LED Through Hole package
- RS PRO 632 nm IR LED Through Hole package
- Hamamatsu Photonics 870 nm IR LED Through Hole package
