Z-Power LED P4 series with Seoul Semiconductors own phosphor and packaging technology, is designed for high current operation and high flux output applications.
Super high flux output and high luminance Designed for high current operation Low thermal resistance SMT solderability
Visible Light LEDs, Seoul Semiconductor
Attribute
Value
LED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
4 V
Number of Pins
2
Viewing Angle
127 °
Luminous Flux
105 lm
Lens Shape
Dome
Dimensions
7.4 x 5.08mm
Colour Temperature
6300K
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.