Seoul Semiconductor White LED SMD, AN3231
- RS Stock No.:
- 538-003
- Mfr. Part No.:
- AN3231
- Brand:
- Seoul Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 538-003
- Mfr. Part No.:
- AN3231
- Brand:
- Seoul Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Semiconductor | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Lens Colour | Clear | |
| Dimensions | 30 x 30 x 8.14mm | |
| Select all | ||
|---|---|---|
Brand Seoul Semiconductor | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Lens Colour Clear | ||
Dimensions 30 x 30 x 8.14mm | ||
- COO (Country of Origin):
- KR
Acriche 4W Power LED Modules
The Acriche, from Seoul Semiconductors, is the world's first LED lighting source designed for AC source operation and high flux output applications. Acriche's thermal management performance exceeds other power LED solutions due to state of the art SMD design and thermal emission material. Acriche is the ideal light source for general illumination applications.
Direct AC mains operation without additional equipment or circuit
AC operating voltage : 220V, 230V
Operating frequency : 50 / 60 Hz
Long life time : more than 35,000 hours
Low thermal resistance
Power saving
AC operating voltage : 220V, 230V
Operating frequency : 50 / 60 Hz
Long life time : more than 35,000 hours
Low thermal resistance
Power saving
Seoul Semiconductor LED Modules
