Seoul Semiconductor4.2 V White LED SMD, W724C0

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
537-993
Mfr. Part No.:
W724C0
Brand:
Seoul Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Seoul Semiconductor

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

4

Forward Voltage

4.2 V

Number of Pins

4

Viewing Angle

130 °

Luminous Flux

700 lm

Lens Shape

Round

Dimensions

12 x 654mm

Colour Temperature

6300K