Seoul Semiconductor3.25 V Blue LED SMD, Z-Power P4 B42180
- RS Stock No.:
- 537-981
- Mfr. Part No.:
- B42180
- Brand:
- Seoul Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 537-981
- Mfr. Part No.:
- B42180
- Brand:
- Seoul Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Semiconductor | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.25 V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Luminous Flux | 22 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 465 nm | |
| Lens Colour | Clear | |
| Dimensions | 7.4 x 7.4 x 5.08mm | |
| Series | Z-Power P4 | |
| Select all | ||
|---|---|---|
Brand Seoul Semiconductor | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.25 V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Luminous Flux 22 lm | ||
Lens Shape Round | ||
Dominant Wavelength 465 nm | ||
Lens Colour Clear | ||
Dimensions 7.4 x 7.4 x 5.08mm | ||
Series Z-Power P4 | ||
- COO (Country of Origin):
- KR
Z-Power LED P4 Series
Z-Power LED P4 series with Seoul Semiconductors own phosphor and packaging technology, is designed for high current operation and high flux output applications.
Super high flux output and high luminance
Designed for high current operation
Low thermal resistance
SMT solderability
Designed for high current operation
Low thermal resistance
SMT solderability
Visible Light LEDs, Seoul Semiconductor
