Cree3.9 V Blue LED SMD, XLamp XR-E XREROY-L1-0000-00901
- RS Stock No.:
- 517-955
- Mfr. Part No.:
- XREROY-L1-0000-00901
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 517-955
- Mfr. Part No.:
- XREROY-L1-0000-00901
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.9 V | |
| Radiant Flux | 4000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| Luminous Flux | 350 mW | |
| Lens Shape | Round | |
| Dominant Wavelength | 465 nm | |
| Dimensions | 9 x 7mm | |
| Lens Colour | Clear | |
| Series | XLamp XR-E | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.9 V | ||
Radiant Flux 4000mW | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
Luminous Flux 350 mW | ||
Lens Shape Round | ||
Dominant Wavelength 465 nm | ||
Dimensions 9 x 7mm | ||
Lens Colour Clear | ||
Series XLamp XR-E | ||
