Cree White LED SMD, XLamp XR-E XREWHT-L1-0000-007F5
- RS Stock No.:
- 376-136
- Mfr. Part No.:
- XREWHT-L1-0000-007F5
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 376-136
- Mfr. Part No.:
- XREWHT-L1-0000-007F5
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 4000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 90 ° | |
| Luminous Flux | 67.2 lm | |
| Lens Shape | Round | |
| Series | XLamp XR-E | |
| Dimensions | 7 x 9mm | |
| Colour Temperature | 4300K | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 4000mW | ||
Number of Pins 2 | ||
Viewing Angle 90 ° | ||
Luminous Flux 67.2 lm | ||
Lens Shape Round | ||
Series XLamp XR-E | ||
Dimensions 7 x 9mm | ||
Colour Temperature 4300K | ||
Lens Colour Clear | ||
Cree XLamp XR-E Series LEDs
The Cree XLamp XR-E is a series of high quality LEDs offering longer lifetime and high efficacy. For use as replacements to many traditional lighting sources, these energy efficient LEDs provide high performance. Ideal applications for the XLamp XR-E discrete LED series include colour-changing lighting, outdoor and indoor lighting, commercial lighting and emergency vehicle lighting.
Viewing angles: 90 to 100°
Drive current: up to 1000mA (maximum)
Junction temperature: 150°C (maximum)
JEDEC standard pre-qualification testing
Electrically neutral thermal path
Drive current: up to 1000mA (maximum)
Junction temperature: 150°C (maximum)
JEDEC standard pre-qualification testing
Electrically neutral thermal path
Visible Light LEDs, Cree Inc
