LEDVANCE 40998 3600 lm 26 W LED Tube Light, G5 Cap, 4.75 ft (1449 mm)
- RS Stock No.:
- 285-9956
- Mfr. Part No.:
- 4099854029110
- Brand:
- LEDVANCE
Subtotal (1 box of 10 units)*
£270.22
(exc. VAT)
£324.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £270.22 | £27.022 |
*price indicative
- RS Stock No.:
- 285-9956
- Mfr. Part No.:
- 4099854029110
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Length Imperial | 4.75ft | |
| Product Type | LED Tube Light | |
| Length Metric | 1449mm | |
| Power | 26W | |
| Fluorescent Equivalent Wattage | 49W | |
| Lamp Base/Socket | G5 | |
| Luminous Flux | 3600lm | |
| Colour Reference Code | 830 | |
| Colour Temperature | 3000k | |
| Colour | Warm White | |
| Lamp Designation | T5 | |
| Colour Rendering Index CRI | 80% | |
| Lifespan | 50000h | |
| Voltage | 50, 90V | |
| Standards/Approvals | EN 62778, CE | |
| Series | 40998 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Length Imperial 4.75ft | ||
Product Type LED Tube Light | ||
Length Metric 1449mm | ||
Power 26W | ||
Fluorescent Equivalent Wattage 49W | ||
Lamp Base/Socket G5 | ||
Luminous Flux 3600lm | ||
Colour Reference Code 830 | ||
Colour Temperature 3000k | ||
Colour Warm White | ||
Lamp Designation T5 | ||
Colour Rendering Index CRI 80% | ||
Lifespan 50000h | ||
Voltage 50, 90V | ||
Standards/Approvals EN 62778, CE | ||
Series 40998 | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED tubes designed for electronic high-frequency control gear (ECG) and shatterproof features offer several benefits, including their glass technology construction ensuring no bending, quick, simple, and safe replacement without rewiring. They provide high luminous flux for sophisticated lighting tasks and are suitable for operation at low temperatures. These tubes are ideal for general illumination within ambient temperatures ranging from -20 to +45 °C and find applications in offices, public buildings, supermarkets, department stores, and industrial settings, offering efficient and reliable lighting solutions for various environments.
Retrofit replacement of existing T5 lamps on HF ballast installations
Lamp tube made of glass with splinter protection example for food industry applications
High color consistency ≤ 5 SDCM
Lifetime up to 50000 h
Low flicker according to EU 2019-2020
Related links
- LEDVANCE 40580 4000 lm 26 W LED Tube Light 4.75 ft (1449 mm)
- Osram ST5HO49 4000 lm 26 W LED Tube Light 4.75 ft (1449 mm)
- LEDVANCE 40580 2800 lm 18 W LED Tube Light 4.75 ft (1449 mm)
- LEDVANCE 40580 5600 lm 36 W LED Tube Light 4.75 ft (1449 mm)
- LEDVANCE 40580 2880 lm 18 W LED Tube Light 4.75 ft (1449 mm)
- LEDVANCE 40580 5600 lm 37 W LED Tube Light 4.75 ft (1449 mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 2600 lm 20 W LED Tube Light 4.75 ft (1449 mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 3000 lm 20 W LED Tube Light 4.75 ft (1449 mm)
