LEDVANCE LED TUBE T8 UNIVERSAL ULTRA OUTPUT P 3700 lm 23 W LED Tube Light, T8, 4.96ft (1513mm)
- RS Stock No.:
- 273-1685
- Mfr. Part No.:
- 4099854026577
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 273-1685
- Mfr. Part No.:
- 4099854026577
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The LEDVANCE LED tube for electromagnetic control gear that has Instant on light, therefore ideally suitable in combination with sensor technology. Quick, simple and safe replacement without rewiring and also suitable for operation at low temperature.
Energy savings of up to 60 percent
Very high resistance to switching load
Very high resistance to switching load
Specifications
Attribute | Value |
---|---|
Length Imperial | 4.96ft |
Length Metric | 1513mm |
Wattage | 23 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 3700 lm |
Series | LED TUBE T8 UNIVERSAL ULTRA OUTPUT P |
Related links
- LEDVANCE LED TUBE T8 EM ULTRA OUTPUT P 3700 lm 23.1 W LED Tube...
- LEDVANCE LED TUBE T8 EM MOTION SENSOR P 3100 lm 19.3 W LED Tube...
- LEDVANCE LED TUBE T8 UNIVERSAL V 2000 lm 18 W LED Tube Light, T8,...
- LEDVANCE LED TUBE T8 UNIVERSAL V 900 lm 8 W LED Tube Light, T8,...
- LEDVANCE LED TUBE T8 UNIVERSAL V 800 lm 8 W LED Tube Light, T8,...
- LEDVANCE LED TUBE T8 UNIVERSAL V 1850 lm 18 W LED Tube Light, T8,...
- Osram SubstiTUBE 3700 lm 23.1 W LED Tube Light, T8 (1513mm)
- Osram ST8V 2550 lm 24 W LED Tube Light, T8, 4.96ft (1513.1mm)