SHOT LT T8 FOOD GLASS LED TUBE 1700 lm 17.9 W LED Tube Light, G13 Cap, 4.92 ft (1.5 m)
- RS Stock No.:
- 223-4506
- Mfr. Part No.:
- LT1518FL
- Brand:
- SHOT
Subtotal (1 unit)*
£42.18
(exc. VAT)
£50.62
(inc. VAT)
Add 2 units to get free delivery
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.18 |
*price indicative
- RS Stock No.:
- 223-4506
- Mfr. Part No.:
- LT1518FL
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Length Imperial | 4.92ft | |
| Product Type | LED Tube Light | |
| Length Metric | 1.5m | |
| Power | 17.9W | |
| Fluorescent Equivalent Wattage | 58W | |
| Lamp Base/Socket | G13 | |
| Luminous Flux | 1700lm | |
| Lamp Designation | T8 | |
| Lifespan | 50000h | |
| Colour | White | |
| Colour Temperature | 3300k | |
| Voltage | 230 V ac | |
| Standards/Approvals | RoHS | |
| Series | LT T8 FOOD GLASS LED TUBE | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Length Imperial 4.92ft | ||
Product Type LED Tube Light | ||
Length Metric 1.5m | ||
Power 17.9W | ||
Fluorescent Equivalent Wattage 58W | ||
Lamp Base/Socket G13 | ||
Luminous Flux 1700lm | ||
Lamp Designation T8 | ||
Lifespan 50000h | ||
Colour White | ||
Colour Temperature 3300k | ||
Voltage 230 V ac | ||
Standards/Approvals RoHS | ||
Series LT T8 FOOD GLASS LED TUBE | ||
- COO (Country of Origin):
- CN
The SHOT LT T8 food glass LED tube available in non-dimmable version and its average rated life up to 50,000 hours . It gives instant light with energy efficiency rating A+ and has 200 degree beam angle. It used high luminous efficacy up to 94.97lm/W and has high power factor 0.90.
Operating temperature-20° C - +50° C
Power frequency (Hz) 50/60
LED technology
Related links
- Osram ST8FOOD 1700 lm 17.9 W LED Tube Light 5ft (1513mm)
- Sylvania ToLEDo Platinum 3300 lm 17 W LED Tube Light, T8 (1500mm)
- LEDVANCE 40998 2800 lm 24 W LED Tube Light, T8 (1500mm)
- Sylvania ToLEDo Platinum 3575 lm 17 W LED Tube Light, T8 (1500mm)
- Sylvania ToLEDo Platinum 4100 lm 22.2 W LED Tube Light, T8 (1500mm)
- Sylvania ToLEDo Platinum 3850 lm 22.2 W LED Tube Light, T8 (1500mm)
- Philips Lighting CorePro 2200 lm 20 W LED Tube Light, T8 (1500mm)
- LEDVANCE 40998 2000 lm 18.3 W LED Tube Light, T8 (1500mm)

