SHOT 1100 lm 11.6 W LED Tube Light, T8 (1200mm)
- RS Stock No.:
- 223-4505
- Mfr. Part No.:
- LT1212FL
- Brand:
- SHOT
Subtotal (1 unit)*
£33.30
(exc. VAT)
£39.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.30 |
*price indicative
- RS Stock No.:
- 223-4505
- Mfr. Part No.:
- LT1212FL
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Length Metric | 1200mm | |
| Wattage | 11.6 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Fluorescent Equivalent Wattage | 36W | |
| Luminosity | 1100 lm | |
| Colour Temperature | 3300K | |
| Colour Tone | Foodlight | |
| Voltage Rating | 230 V ac | |
| Life Hours | 50000h | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Length Metric 1200mm | ||
Wattage 11.6 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Fluorescent Equivalent Wattage 36W | ||
Luminosity 1100 lm | ||
Colour Temperature 3300K | ||
Colour Tone Foodlight | ||
Voltage Rating 230 V ac | ||
Life Hours 50000h | ||
- COO (Country of Origin):
- CN
The SHOT LT T8 food glass LED tube available in non-dimmable version and its average rated life up to 50,000 hours . It gives instant light with energy efficiency rating A+ and has 200 degree beam angle. It used high luminous efficacy up to 94.83lm/W and has high power factor 0.90.
Operating temperature-20° C - +50° C
Power frequency (Hz) 50/60
LED technology
Power frequency (Hz) 50/60
LED technology
Related links
- SHOT 1100 lm 4 W LED Tube Light, S14S (1000mm)
- Sylvania 1800 lm 13.3 W LED Tube Light, T8 (1200mm)
- Philips Lighting CorePro 1600 lm 14.5 W LED Tube Light, T8 (1200mm)
- LEDVANCE 40998 2000 lm 18 W LED Tube Light, T8 (1200mm)
- Sylvania ToLEDo Platinum 2350 lm 12 W LED Tube Light, T8 (1200mm)
- Sylvania ToLEDo Platinum 2760 lm 16.8 W LED Tube Light, T8 (1200mm)
- 4lite UK 4L3 2500 lm 18 W LED Tube Light, T8 (1200mm)
- Sylvania ToLEDo Platinum 2520 lm 12 W LED Tube Light, T8 (1200mm)

