- RS Stock No.:
- 222-6873
- Mfr. Part No.:
- 4058075543300
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 222-6873
- Mfr. Part No.:
- 4058075543300
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram LED tube has No bending thanks to glass technology. It has shatter protection thanks to special PET coating.
Quick, simple and safe replacement
High luminous flux for sophisticated lighting tasks
High luminous flux for sophisticated lighting tasks
Specifications
Attribute | Value |
---|---|
Length Imperial | 1.8ft |
Length Metric | 549mm |
Wattage | 7 W |
Lamp Size | T5 |
Lamp Base | G5 |
Fluorescent Equivalent Wattage | 14W |
Luminosity | 900 lm |
Colour Reference | 830 |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Voltage Rating | 230 V ac |
Series | ST5HE14 |
UK Energy Efficiency Rating | E |
EU Energy Efficiency Rating | E |
Related links
- Osram ST5HE14 1000 lm 7 W LED Tube Light, T5, 1.8ft (549mm)
- LEDVANCE LED TUBE T5 HF P 900 lm 7 W LED Tube Light, T5, 1.8ft (549mm)
- Osram ST5HE14 1200 lm 8 W LED Tube Light, T5, 1.8ft (549mm)
- LEDVANCE LED TUBE T5 HF P 1000 lm 7 W LED Tube Light, T5, 1.8ft (549mm)
- Osram ST5HO54 4000 lm 26 W LED Tube Light, T5, 3.76ft (1149mm)
- Osram ST5HE28 2400 lm 17 W LED Tube Light, T5, 3.76ft (1149mm)
- Osram ST5HE21 1500 lm 10 W LED Tube Light, T5, 2.8ft (849mm)
- Osram ST5HE28 2400 lm 16 W LED Tube Light, T5, 3.76ft (1149mm)