LEDVANCE ST8AU-EM 3700 lm 23.1 W LED Tube Light, T8, 5ft (1500mm)
- RS Stock No.:
- 206-8593
- Mfr. Part No.:
- 4058075454729
- Brand:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 206-8593
- Mfr. Part No.:
- 4058075454729
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Length Imperial | 5ft | |
| Length Metric | 1500mm | |
| Wattage | 23.1 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Fluorescent Equivalent Wattage | 58W | |
| Luminosity | 3700 lm | |
| Colour Temperature | 6500K | |
| Colour Tone | Cool Daylight | |
| Voltage Rating | 240 V ac | |
| Series | ST8AU-EM | |
Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Length Imperial 5ft | ||
Length Metric 1500mm | ||
Wattage 23.1 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Fluorescent Equivalent Wattage 58W | ||
Luminosity 3700 lm | ||
Colour Temperature 6500K | ||
Colour Tone Cool Daylight | ||
Voltage Rating 240 V ac | ||
Series ST8AU-EM | ||
- COO (Country of Origin):
- CN
The Ledvance Substitute advanced ULTRA series are real G13 socket with 23.1 W wattage of LED retrofit replacement for traditional T8 fluorescent tubes in CCG luminaire. It providing 6500K of colour temperature and a lamp lifetime of up to 50000 hours. It has the look and feel of a fluorescent lamp which is full glass body.
Ambient temperature range -20 to +50 °C
Very high resistance to switching load
Very high resistance to switching load

