LEDVANCE ST8V-EM 1980 lm 20 W LED Tube Light, T8, 5ft (1500mm)
- RS Stock No.:
- 206-8589
- Mfr. Part No.:
- 4058075454569
- Brand:
- LEDVANCE
- RS Stock No.:
- 206-8589
- Mfr. Part No.:
- 4058075454569
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Length Imperial | 5ft | |
| Length Metric | 1500mm | |
| Wattage | 20 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Fluorescent Equivalent Wattage | 58W | |
| Luminosity | 1980 lm | |
| Colour Temperature | 3000K | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Series | ST8V-EM | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Length Imperial 5ft | ||
Length Metric 1500mm | ||
Wattage 20 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Fluorescent Equivalent Wattage 58W | ||
Luminosity 1980 lm | ||
Colour Temperature 3000K | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Series ST8V-EM | ||
- COO (Country of Origin):
- CN
The Ledvance Substitute value series are real G13 socket with 20 W wattage of LED retrofit replacement for traditional T8 fluorescent tubes in CCG luminaire. It providing 3000K of colour temperature and a lamp lifetime of up to 30000 hours. It has the look and feel of a fluorescent lamp which is full glass body.
Ambient temperature range -20 to +45 °C
Very high resistance to switching load
Very high resistance to switching load
Related links
- LEDVANCE ST8V-EM 2200 lm 20 W LED Tube Light 5ft (1500mm)
- Philips Lighting CorePro 2200 lm 20 W LED Tube Light 5ft (1500mm)
- SHOT 3600 lm 24 W LED Tube Light 5ft (1500mm)
- SHOT LT 3300 lm 22 W LED Tube Light 5ft (1500mm)
- Philips Lighting CorePro 2700 lm 23 W LED Tube Light 5ft (1500mm)
- LEDVANCE ST8U-EM 2800 lm 20 W LED Tube Light 2ft (213mm)
- Osram ST8V-EM 720 lm 7.6 W LED Tube Light 2ft (602mm)
- Philips Lighting CorePro 2200 lm 20 W LED Tube Light, T8 (1500mm)

