Osram 3700 lm 22.4 W LED Tube Light, 5ft (1500mm)
- RS Stock No.:
- 191-7739
- Mfr. Part No.:
- 4058075136397
- Brand:
- Osram
- RS Stock No.:
- 191-7739
- Mfr. Part No.:
- 4058075136397
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Length Imperial | 5ft | |
| Length Metric | 1500mm | |
| Wattage | 22.4 W | |
| Luminosity | 3700 lm | |
| Colour Temperature | 6500K | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Length Imperial 5ft | ||
Length Metric 1500mm | ||
Wattage 22.4 W | ||
Luminosity 3700 lm | ||
Colour Temperature 6500K | ||
- COO (Country of Origin):
- CN
SubstiTUBE Advanced Ultra Output | High performance LED tubes for electromagnetic control gears, shatterproof
– No bending thanks to glass technology
– Quick, simple and safe replacement without rewiring
– Energy savings of up to 63 % (compared to T8 fluorescent lamp on CCG)
– Instant-on light, therefore ideally suitable in combination with sensor technology
– Very high resistance to switching loads
– Also suitable for operation at low temperatures
– High luminous flux for sophisticated lighting tasks
– Shatter protection thanks to special PET coating
– LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
– Support the implementation of the HACCP concepts from production through to presentation
– Quick, simple and safe replacement without rewiring
– Energy savings of up to 63 % (compared to T8 fluorescent lamp on CCG)
– Instant-on light, therefore ideally suitable in combination with sensor technology
– Very high resistance to switching loads
– Also suitable for operation at low temperatures
– High luminous flux for sophisticated lighting tasks
– Shatter protection thanks to special PET coating
– LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
– Support the implementation of the HACCP concepts from production through to presentation
Areas of Application:
– General illumination within ambient temperatures from -20…+50 °C
– Illumination of production areas
– Traffic zones and corridors
– Supermarkets and department stores
– Industry
– Illumination of production areas
– Traffic zones and corridors
– Supermarkets and department stores
– Industry

