Sylvania 2250 lm 21 W LED Tube Light, T5, 5ft (1500mm)

RS Stock No.:
187-6759
Mfr. Part No.:
0051045
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Length Imperial

5ft

Length Metric

1500mm

Wattage

21 W

Lamp Size

T5

Luminosity

2250 lm

Colour Rendering

80

Colour Reference

830

Colour Temperature

3000K

Colour Tone

Warm White

Voltage Rating

240 V ac

Life Hours

30000h

COO (Country of Origin):
CN
LED T5 replacement batten, high output range: more lumens per meter with efficiency up to 125 lum/watt, seamless linking (up to 10M), Ideal for direct lighting such as under cabinet or in kitchens, 150 degree beam angle, includes switch, includes 0.30m stripped cable, white polycarbonate body, includes standard and tilting brackets