Sylvania 900 lm 9 W LED Tube Light, T5, 2ft (600mm)
- RS Stock No.:
- 187-6755
- Mfr. Part No.:
- 0051042
- Brand:
- Sylvania
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-6755
- Mfr. Part No.:
- 0051042
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Length Imperial | 2ft | |
| Length Metric | 600mm | |
| Wattage | 9 W | |
| Lamp Size | T5 | |
| Luminosity | 900 lm | |
| Colour Rendering | 80 | |
| Colour Reference | 830 | |
| Colour Temperature | 3000K | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V ac | |
| Life Hours | 30000h | |
Select all | ||
|---|---|---|
Brand Sylvania | ||
Length Imperial 2ft | ||
Length Metric 600mm | ||
Wattage 9 W | ||
Lamp Size T5 | ||
Luminosity 900 lm | ||
Colour Rendering 80 | ||
Colour Reference 830 | ||
Colour Temperature 3000K | ||
Colour Tone Warm White | ||
Voltage Rating 240 V ac | ||
Life Hours 30000h | ||
- COO (Country of Origin):
- CN
LED T5 replacement batten, high output range: more lumens per meter with efficiency up to 125 lum/watt, seamless linking (up to 10M), Ideal for direct lighting such as under cabinet or in kitchens, 150 degree beam angle, includes switch, includes 0.30m stripped cable, white polycarbonate body, includes standard and tilting brackets

