Sylvania ToLEDo 27 W 2700 lm T8 LED Light Tube, Cool White 4000K 840, G13 Cap, 230 V
- RS Stock No.:
- 185-4188
- Mfr. Part No.:
- 28281
- Brand:
- Sylvania
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-4188
- Mfr. Part No.:
- 28281
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Length Imperial | 5ft | |
| Wattage | 27 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Luminosity | 2700 lm | |
| Colour Rendering | 80 | |
| Colour Reference | 840 | |
| Colour Temperature | 4000K | |
| Colour Tone | Cool White | |
| Voltage Rating | 230 V | |
| Life Hours | 40000h | |
| Series | ToLEDo | |
Select all | ||
|---|---|---|
Brand Sylvania | ||
Length Imperial 5ft | ||
Wattage 27 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Luminosity 2700 lm | ||
Colour Rendering 80 | ||
Colour Reference 840 | ||
Colour Temperature 4000K | ||
Colour Tone Cool White | ||
Voltage Rating 230 V | ||
Life Hours 40000h | ||
Series ToLEDo | ||
- COO (Country of Origin):
- CN
Energy efficient and affordable LED T8 solution to replace conventional fluorescent T8 lamps
Omnidirectional 320° uniform light distribution thanks to glass tube construction design, same as traditional fluorescent T8 tubes High lumen package – 2700 lm High lumen efficacy - 100 lm/W
Energy rating - A+ Switching cycles - 200,000X Average life 40,000 hours lifespan (L70 F50)
Wide beam angle - 220° High power factor - 0.90 Suitable for general illumination in offices, supermarkets, department stores, train stations, petrol stations, parking lots and maintenance free applications
Suitable for operation with electromagnetic gears and direct mains operation (220-240V)
Omnidirectional 320° uniform light distribution thanks to glass tube construction design, same as traditional fluorescent T8 tubes High lumen package – 2700 lm High lumen efficacy - 100 lm/W
Energy rating - A+ Switching cycles - 200,000X Average life 40,000 hours lifespan (L70 F50)
Wide beam angle - 220° High power factor - 0.90 Suitable for general illumination in offices, supermarkets, department stores, train stations, petrol stations, parking lots and maintenance free applications
Suitable for operation with electromagnetic gears and direct mains operation (220-240V)

