Sylvania ToLEDo 10 W 1000 lm T8 LED Light Tube, Daylight 6500K 865, G13 Cap, 230 V
- RS Stock No.:
- 185-4185
- Mfr. Part No.:
- 28276
- Brand:
- Sylvania
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-4185
- Mfr. Part No.:
- 28276
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Length Imperial | 2ft | |
| Wattage | 10 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Luminosity | 1000 lm | |
| Colour Rendering | 80 | |
| Colour Reference | 865 | |
| Colour Temperature | 6500K | |
| Colour Tone | Daylight | |
| Voltage Rating | 230 V ac | |
| Life Hours | 40000h | |
| Series | ToLEDo | |
Select all | ||
|---|---|---|
Brand Sylvania | ||
Length Imperial 2ft | ||
Wattage 10 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Luminosity 1000 lm | ||
Colour Rendering 80 | ||
Colour Reference 865 | ||
Colour Temperature 6500K | ||
Colour Tone Daylight | ||
Voltage Rating 230 V ac | ||
Life Hours 40000h | ||
Series ToLEDo | ||
- COO (Country of Origin):
- CN
Energy efficient and affordable LED T8 solution to replace conventional fluorescent T8 lamps
Omnidirectional 320° uniform light distribution thanks to glass tube construction design, same as traditional fluorescent T8 tubes High lumen package – 1000 lm High lumen efficacy - 100 lm/W
Energy rating - A+ Switching cycles - 200,000X Average life 40,000 hours lifespan (L70 F50)
Wide beam angle - 220° High power factor - 0.90 Suitable for general illumination in offices, supermarkets, department stores, train stations, petrol stations, parking lots and maintenance free applications
Suitable for operation with electromagnetic gears and direct mains operation (220-240V)
Omnidirectional 320° uniform light distribution thanks to glass tube construction design, same as traditional fluorescent T8 tubes High lumen package – 1000 lm High lumen efficacy - 100 lm/W
Energy rating - A+ Switching cycles - 200,000X Average life 40,000 hours lifespan (L70 F50)
Wide beam angle - 220° High power factor - 0.90 Suitable for general illumination in offices, supermarkets, department stores, train stations, petrol stations, parking lots and maintenance free applications
Suitable for operation with electromagnetic gears and direct mains operation (220-240V)

