- RS Stock No.:
- 176-8721
- Mfr. Part No.:
- 4058075818859
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 176-8721
- Mfr. Part No.:
- 4058075818859
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Areas of application
General illumination within ambient temperatures from –20…+50 °C
Supermarkets and department stores
Industry
Offices, public buildings
Product benefits
Also suitable for operation at low temperatures
Excellent luminous flux
Easy installation
Product features
T8 LED tube made of glass with G13 base
Mercury-free
Lifetime: up to 60,000 h
Suitable for operation with conventional control gear or line voltage
Compatible with many common conventional and electronic control gears (see also compatibility list)
General illumination within ambient temperatures from –20…+50 °C
Supermarkets and department stores
Industry
Offices, public buildings
Product benefits
Also suitable for operation at low temperatures
Excellent luminous flux
Easy installation
Product features
T8 LED tube made of glass with G13 base
Mercury-free
Lifetime: up to 60,000 h
Suitable for operation with conventional control gear or line voltage
Compatible with many common conventional and electronic control gears (see also compatibility list)
Specifications
Attribute | Value |
---|---|
Length Metric | 1513mm |
Wattage | 24 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 3600 lm |
Colour Rendering | >80 |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 240 V |
Life Hours | 60000h |
Series | SubstiTUBE |