Sylvania ToLEDo Superia T5 4100 lm 27 W LED Tube Light, T5, 4ft (1149mm)
- RS Stock No.:
- 176-6553
- Mfr. Part No.:
- 29509
- Brand:
- Sylvania
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6553
- Mfr. Part No.:
- 29509
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Length Imperial | 4ft | |
| Length Metric | 1149mm | |
| Wattage | 27 W | |
| Lamp Size | T5 | |
| Fluorescent Equivalent Wattage | 54W | |
| Luminosity | 4100 lm | |
| Colour Rendering | 80 | |
| Colour Reference | 865 | |
| Colour Temperature | 6500K | |
| Colour Tone | Daylight | |
| Voltage Rating | 50 V | |
| Life Hours | 60000h | |
| Series | ToLEDo Superia T5 | |
Select all | ||
|---|---|---|
Brand Sylvania | ||
Length Imperial 4ft | ||
Length Metric 1149mm | ||
Wattage 27 W | ||
Lamp Size T5 | ||
Fluorescent Equivalent Wattage 54W | ||
Luminosity 4100 lm | ||
Colour Rendering 80 | ||
Colour Reference 865 | ||
Colour Temperature 6500K | ||
Colour Tone Daylight | ||
Voltage Rating 50 V | ||
Life Hours 60000h | ||
Series ToLEDo Superia T5 | ||
- COO (Country of Origin):
- CN
60,000 hours average rated lifetime (L70 F50)
Last 3 times longer than 54W 1149mm fluorescent tri-phosphor T5 lamp.
High switching cycles – 200,000X
High lumen efficacy -152lm/W
Omni-directional light distribution and wide beam angle
Minimum and maximum operating temperature: -20°C to 50°C
Glass construction and polycarbonate end-caps
Not suitable for direct mains (AC 220-240V) or magnetic/ CCG ballast
Works only with compatible electronic ballasts.
Ideal for factories, parking lots, supermarkets, department stores, schools and offices.
Last 3 times longer than 54W 1149mm fluorescent tri-phosphor T5 lamp.
High switching cycles – 200,000X
High lumen efficacy -152lm/W
Omni-directional light distribution and wide beam angle
Minimum and maximum operating temperature: -20°C to 50°C
Glass construction and polycarbonate end-caps
Not suitable for direct mains (AC 220-240V) or magnetic/ CCG ballast
Works only with compatible electronic ballasts.
Ideal for factories, parking lots, supermarkets, department stores, schools and offices.

