LEDVANCE ST8A-EM 2100 lm 14 W LED Fluorescent Tube, T8 (1213mm)
- RS Stock No.:
- 125-4115
- Mfr. Part No.:
- 4052899956155
- Brand:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-4115
- Mfr. Part No.:
- 4052899956155
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Length Metric | 1213mm | |
| Wattage | 14 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Luminosity | 2100 lm | |
| Colour Rendering | 80 | |
| Colour Reference | 865 | |
| Colour Temperature | 6500K | |
| Colour Tone | Cool Daylight | |
| Voltage Rating | 240 V | |
| Life Hours | 50000h | |
| Series | ST8A-EM | |
Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Length Metric 1213mm | ||
Wattage 14 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Luminosity 2100 lm | ||
Colour Rendering 80 | ||
Colour Reference 865 | ||
Colour Temperature 6500K | ||
Colour Tone Cool Daylight | ||
Voltage Rating 240 V | ||
Life Hours 50000h | ||
Series ST8A-EM | ||
- COO (Country of Origin):
- CN
Ledvance SubstiTUBE ST8A-EM LED Lamps
The Ledvance SubstiTUBE ST8A-EM series are real G13 7.3 W, 14 W and 20 W LED retrofit replacements for traditional T8 fluorescent tubes in CCG luminaires. Providing energy savings of up to 60% and a lamp lifetime of up to 50000 hours.
These LED replacement tubes are innovative, easy and safe to use in CCG, or 230 V mains voltage installations as direct retrofits without the need to rewire.
LED tubes provide instant 100% light output at power-on without flickering makes it suitable for the combination with sensor technology. The rotation end caps labelled with an angle can help you precisely set the angle of the beam to suit most applications.
Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages, indirect illumination etc.; For applications with high operating hours.
These LED replacement tubes are innovative, easy and safe to use in CCG, or 230 V mains voltage installations as direct retrofits without the need to rewire.
LED tubes provide instant 100% light output at power-on without flickering makes it suitable for the combination with sensor technology. The rotation end caps labelled with an angle can help you precisely set the angle of the beam to suit most applications.
Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages, indirect illumination etc.; For applications with high operating hours.
Features and Benefits
LED replacement for traditional T8 fluorescent lamps with G13 end caps
Provides 100% instant light
Up to 60% energy savings compared to traditional T8 lamps
Rotational end caps
No rewiring necessary at the CCG
Lifetime hours: 50000
Rate of Protection: IP20
Mercury free and RoHS compliant
Starter included
Provides 100% instant light
Up to 60% energy savings compared to traditional T8 lamps
Rotational end caps
No rewiring necessary at the CCG
Lifetime hours: 50000
Rate of Protection: IP20
Mercury free and RoHS compliant
Starter included

