LEDVANCE LEDinestra 250 lm 5 W LED Tube Light, T28.5, 1ft (300mm)

RS Stock No.:
123-5897
Mfr. Part No.:
4052899961180
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Length Imperial

1ft

Length Metric

300mm

Wattage

5 W

Lamp Size

T28.5

Lamp Base

S14s

Luminosity

250 lm

Colour Rendering

80

Colour Reference

827

Colour Temperature

2700K

Colour Tone

Warm White

Voltage Rating

230 V

Life Hours

15000h

Series

LEDinestra

COO (Country of Origin):
DE

Ledvance LEDinestra LED Tube


Ledvance LEDinestra advanced Tubular LED lamp provides a perfect replacement to tubular incandescent lamps. LED technology provides efficient usage and low maintenance, against traditional lamps using only 6 W or 8.5 W of electricity against and equivalent light output of 25 W or 40 W. The Tubular LED lamp offers a long lifetime of up to 15000 hours, while providing premium uniformed light.

Features and Benefits


Lifetime of up to 15000 hours
Low energy consumption
Premium uniformed light quality
LED alternative for conventional lamps
Instant 100% light, no warm-up time
Good colour rendering
Non – Dimmable