Sylvania ToLEDo 2000 lm 20 W LED Tube Light, T8, 4ft (1200mm)
- RS Stock No.:
- 123-4900
- Mfr. Part No.:
- 27374
- Brand:
- Sylvania
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-4900
- Mfr. Part No.:
- 27374
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Length Imperial | 4ft | |
| Length Metric | 1200mm | |
| Wattage | 20 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Luminosity | 2000 lm | |
| Colour Rendering | 80 | |
| Colour Reference | 840 | |
| Colour Temperature | 4000K | |
| Colour Tone | Cool White | |
| Voltage Rating | 240 V | |
| Life Hours | 40000h | |
| Series | ToLEDo | |
Select all | ||
|---|---|---|
Brand Sylvania | ||
Length Imperial 4ft | ||
Length Metric 1200mm | ||
Wattage 20 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Luminosity 2000 lm | ||
Colour Rendering 80 | ||
Colour Reference 840 | ||
Colour Temperature 4000K | ||
Colour Tone Cool White | ||
Voltage Rating 240 V | ||
Life Hours 40000h | ||
Series ToLEDo | ||
- COO (Country of Origin):
- CN
Sylvania ToLEDo T8 V3 LED Fluorescent Replacement Tubes
ToLEDo T8 V3 LED tubes are replacements for traditional T8 fluorescent types. The lamp construction allows a 320 degree light distribution. Low energy consumption and a long service life equates to low energy and maintenance costs for these types of tubes. Suitable for offices, supermarkets, shops, train stations, petrol stations and car parks.
Features and Benefits:
Cost effective LED T8 replacements for fluorescent tubes
Up to 100lm/W light output
Great lifespan, up to 40000 hours lamp life
Mercury free making them more environmental friendly
Up to 100lm/W light output
Great lifespan, up to 40000 hours lamp life
Mercury free making them more environmental friendly
Applications can include:
Garage parking
Cooling and storage rooms
Hospitality
Logistics and Industry
Residential
Consumer
Education
Museums and Galleries
Cooling and storage rooms
Hospitality
Logistics and Industry
Residential
Consumer
Education
Museums and Galleries
Why use LED lights?
LED lights are energy efficient. They are up to 80% more efficient than traditional lighting such as fluorescent and incandescent lights. 95% of the energy in LEDs is converted into light and only 5% is wasted as heat. Using less energy means the demand from power plants decreases there reducing greenhouse gas emissions.
As compared to fluorescent tubes, the most important advantages of LED tubes are energy efficiency and long service life. They are also safer due to being cooler than incandescent lights and much more resistant to breakage. LEDs dont have any flickering issues that can happen with fluorescent.
Ultimately, the efficiency, long life, and functionalities of T8 LEDs make them worthy of potentially replacing standard T8 fluorescent tubes.
As compared to fluorescent tubes, the most important advantages of LED tubes are energy efficiency and long service life. They are also safer due to being cooler than incandescent lights and much more resistant to breakage. LEDs dont have any flickering issues that can happen with fluorescent.
Ultimately, the efficiency, long life, and functionalities of T8 LEDs make them worthy of potentially replacing standard T8 fluorescent tubes.

