The Toshiba E-Core LED tubes feature 800 to 2,300 lumens, which make them the perfect choice to light up large spaces. The E-Core LED tube will ensure bright light and much lower energy consumption than standard fluorescent tubes. These LED tubes are available either in warm white, neutral white or cold white. Ideal applications of the E-Core LED Tubes are in retail areas, parking areas and common areas.
Very high efficiency Wide light distribution – 160 degree Retrofit appearance Life time 40,000 hours For use only on CCG systems – please use dummy starter included
Attribute
Value
Length Metric
1213mm
Wattage
18 W
Lamp Size
T8
Lamp Base
G13
Luminosity
1800 lm
Colour Rendering
80
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
220 → 240 V
Life Hours
40000h
Series
E-Core
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.