Better World
Bailey Electric & Electronics bv GLS Lamp
- RS Stock No.:
- 482-546
- Mfr. Part No.:
- 145884
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£11.15
(exc. VAT)
£13.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.15 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 482-546
- Mfr. Part No.:
- 145884
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Better World Verification | Energy Efficiency Rating C | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Better World Verification Energy Efficiency Rating C | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv GLS Lamp
- Bailey Electric & Electronics bv Ecoplus LED Tube 2640 lm 24 W LED Tube Light 4.92ft (1500mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 2600 lm 20 W LED Tube Light 4.75ft (1449mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 2000 lm 18 W LED Tube Light 4.75ft (1449mm)
- Bailey Electric & Electronics bv BaiFood LED Tube 1000 lm 14 W LED Tube Light 2.79ft (849mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 1560 lm 12 W LED Tube Light 2.79ft (849mm)
- Bailey Electric & Electronics bv BaiFood LED Tube 1550 lm 22 W LED Tube Light 3.77ft (1149mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 3000 lm 20 W LED Tube Light 4.75ft (1449mm)
