RS Better World
Bailey Electric & Electronics bv GLS Lamp
- RS Stock No.:
- 482-530
- Distrelec Article No.:
- 303-89-851
- Mfr. Part No.:
- 145761
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£15.36
(exc. VAT)
£18.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 482-530
- Distrelec Article No.:
- 303-89-851
- Mfr. Part No.:
- 145761
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | GLS Lamp | |
| Standards/Approvals | No | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type GLS Lamp | ||
Standards/Approvals No | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv GLS Lamp
- Bailey Electric & Electronics bv 14 900 lm 5 W Lamp, G13 Cap (438 mm)
- Bailey Electric & Electronics bv 36 W LED Tube
- Bailey Electric & Electronics bv 24 W LED Tube
- Bailey Electric & Electronics bv 18 W LED Tube
- Bailey Electric & Electronics bv LED Tube
- Bailey Electric & Electronics bv 5 W LED Tube
- Bailey Electric & Electronics bv 22 W LED Tube
