- RS Stock No.:
- 918-1268
- Mfr. Part No.:
- L2T0-5770012M00000
- Brand:
- Lumileds
Discontinued product
- RS Stock No.:
- 918-1268
- Mfr. Part No.:
- L2T0-5770012M00000
- Brand:
- Lumileds
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LUXEON XR-TX Series LED Array Modules
The LUXEON XR-TX series from Lumileds are a family of rigid LED modules. They are ideal for applications that require efficient, high-performance LEDs on a robust module. The LUXEON XR-TX boards feature twelve LUXEON TX LEDs mounted onto an MCPCB with electrical connectors.
The LUXEON TX LEDs are high quality LEDs offering excellent efficacy. These LEDs enable tight beam control and a high light output for directional light applications.
LUXEON XR-TX modules are also compatible with other standard lenses and heat sinks. Suitable applications for the LUXEON XR-TX LED modules include; architectural lightings, high bay, low bay, street lighting and tunnel lighting.
The LUXEON TX LEDs are high quality LEDs offering excellent efficacy. These LEDs enable tight beam control and a high light output for directional light applications.
LUXEON XR-TX modules are also compatible with other standard lenses and heat sinks. Suitable applications for the LUXEON XR-TX LED modules include; architectural lightings, high bay, low bay, street lighting and tunnel lighting.
Features of the LUXEON XR-TX modules:
Rigid MCPCB
12 x LUXEON TX LEDs
High efficacy
Range of CCT options
70 CRI
Rigid MCPCB
12 x LUXEON TX LEDs
High efficacy
Range of CCT options
70 CRI
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 33.25V |
Colour Temperature | 5700K |
Typical Luminous Flux | 3257 lm |
Series | LUXEON MATRIX XR-TX |