Intelligent LED Solutions 24V Green LED Strip
- RS Stock No.:
- 912-4912
- Mfr. Part No.:
- ILS-SO06-SIVG-SD111.
- Brand:
- Intelligent LED Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 912-4912
- Mfr. Part No.:
- ILS-SO06-SIVG-SD111.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | Green | |
| Voltage Rating | 24V | |
| Typical Luminous Flux | 366 lm | |
| Flexible/Rigid | Rigid | |
| Series | OSLON Signal | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours Green | ||
Voltage Rating 24V | ||
Typical Luminous Flux 366 lm | ||
Flexible/Rigid Rigid | ||
Series OSLON Signal | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
OSLON Signal 6 LED Strips
The OSLON Signal series of LED lighting strips from Intelligent LED Solutions (ILS), feature 6 OSLON Signal ThinGan (UX:3) LEDs. Utilising Osrams latest power chip technology they remain efficient when driven at currents of up to 1000mA.
The OSLON Signal rigid LED strips have been designed with signal applications in mind, for example traffic light designs. They offer a reduced number of LEDs per signal.
Available in a range of colours and performance classes, the OSLON Signal LED strips are ideal for applications including; emergency vehicles, marker lights and working lights.
The OSLON Signal rigid LED strips have been designed with signal applications in mind, for example traffic light designs. They offer a reduced number of LEDs per signal.
Available in a range of colours and performance classes, the OSLON Signal LED strips are ideal for applications including; emergency vehicles, marker lights and working lights.
Features of the OSLON Signal 6 LED strips:
6 x OSLON Signal LEDs from OSRAM Opto Semiconductors
Various colours available
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together to form longer chains
6 x OSLON Signal LEDs from OSRAM Opto Semiconductors
Various colours available
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together to form longer chains
Intelligent LED Solutions LED Modules - Strips
