Dialight 10 → 30V White LED Strip Light, 6500K Colour Temp
- RS Stock No.:
- 890-8325
- Mfr. Part No.:
- VSLCC15B35802
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8325
- Mfr. Part No.:
- VSLCC15B35802
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | White | |
| Voltage Rating | 10 → 30V | |
| Colour Temperature | 6500K | |
| IP Rating | IP66 | |
| Series | VSL | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours White | ||
Voltage Rating 10 → 30V | ||
Colour Temperature 6500K | ||
IP Rating IP66 | ||
Series VSL | ||
- COO (Country of Origin):
- MX
