Intelligent LED Solutions 24V Red LED Strip
- RS Stock No.:
- 879-3810
- Mfr. Part No.:
- ILS-ON06-FRED-SD111.
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 879-3810
- Mfr. Part No.:
- ILS-ON06-FRED-SD111.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | Red | |
| Voltage Rating | 24V | |
| Typical Luminous Flux | 1206 mW | |
| Flexible/Rigid | Rigid | |
| Series | OSLON 80 6+ | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours Red | ||
Voltage Rating 24V | ||
Typical Luminous Flux 1206 mW | ||
Flexible/Rigid Rigid | ||
Series OSLON 80 6+ | ||
- COO (Country of Origin):
- GB
OSLON SSL 80 6 LED Strips
The Oslon SSL 80 6+ series of LED lighting strips, from Intelligent LED Solutions, feature 6 Osram Oslon SSL 80 ThinGan (UX: 3) LEDs. Utilising the latest power chip technology, they remain efficient at drive currents up to 1000mA, combined with a low thermal resistance, they ensure a cool running and a highly efficient product. Additionally these Oslon SSL 80 6+ LED lighting strips have industry standard connectors for simple plug and play use, making them ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, down lighters, retail and entertainment lighting.
6 Osram Oslon SSL 80 LEDs with integral 80° silicon resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
24VDC operation
Single input voltage, each board has own regulation built-in
Brightness adjustable by external dimming gear
Mounting holes for M3 screws allow easy installation
Dimensions (L x W x H): 300mm x 20mm x 1.6mm
Up to 5 Oslon 6+ Strips can be linked together to form longer chains
See datasheet for suitable secondary lenses, heat sinks, thermal interface material and power supplies
Up to 100,000 hour lifetime to 70% of original brightness
24VDC operation
Single input voltage, each board has own regulation built-in
Brightness adjustable by external dimming gear
Mounting holes for M3 screws allow easy installation
Dimensions (L x W x H): 300mm x 20mm x 1.6mm
Up to 5 Oslon 6+ Strips can be linked together to form longer chains
See datasheet for suitable secondary lenses, heat sinks, thermal interface material and power supplies
Note
Oslon SSL 80 6+ LED Strips will overheat in operation if not attached to a suitable Heat Sink, over heating can cause failure or irreparable damage.
Intelligent LED Solutions LED Modules - Strips
