Intelligent LED Solutions 81 to 105V White LED Strip, 4000K Colour Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
877-6948
Mfr. Part No.:
ILS-ON30-NUWH-1061-SC211-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

LED Colours

White

Voltage Rating

81 to 105V

Colour Temperature

4000K

Typical Luminous Flux

3750 lm

Flexible/Rigid

Rigid

Series

OSLON 80 PowerLinear

COO (Country of Origin):
GB